30-01796
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01796

DigiKey Part Number
839-30-01796-ND
839-30-01796-DS-ND
Manufacturer
Manufacturer Product Number
30-01796
Description
HOOK-UP STRND 30AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,74200 €3,71 €
100,70700 €7,07 €
250,66360 €16,59 €
500,63180 €31,59 €
1000,60160 €60,16 €
Spool
QuantityUnit PriceExt Price
3050,17177 €52,39 €
6100,16349 €99,73 €
9150,15880 €145,30 €
1.5250,15305 €233,40 €
2.1350,14935 €318,86 €
3.0500,14552 €443,84 €
7.6250,13604 €1.037,31 €
15.2500,12920 €1.970,30 €
30.5000,12264 €3.740,52 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €