30-01791
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01791

DigiKey Part Number
839-30-01791-152-ND
Manufacturer
Manufacturer Product Number
30-01791
Description
HOOK-UP STRND 28AWG BROWN 498.7'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Brown 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,47000 €103,47 €
Manufacturers Standard Package
Unit Price without VAT:103,47000 €
Unit Price with VAT:123,12930 €
Alternate Length
HOOK-UP STRND 28AWG BROWN
In-Stock: 1785
Unit Price: 0,93000 €
HOOK-UP STRND 28AWG BROWN 16.4'
In-Stock: 24
Unit Price: 3,87000 €
HOOK-UP STRND 28AWG BROWN 98.43'
In-Stock: 3
Unit Price: 25,89000 €
HOOK-UP STRND 28AWG BROWN 3.28'
In-Stock: 82
Unit Price: 0,95000 €