30-01788
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01788

DigiKey Part Number
839-30-01788-ND
Manufacturer
Manufacturer Product Number
30-01788
Description
HOOK-UP STRND 28AWG ORNG 1000.7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Orange 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1102,56000 €102,56 €
297,59500 €195,19 €
394,78333 €284,35 €
591,33600 €456,68 €
789,12429 €623,87 €
1086,82900 €868,29 €
2581,14800 €2.028,70 €
5077,05180 €3.852,59 €
10073,11800 €7.311,80 €
Manufacturers Standard Package
Unit Price without VAT:102,56000 €
Unit Price with VAT:122,04640 €
Alternate Length
HOOK-UP STRND 28AWG ORANGE 16.4'
In-Stock: 19
Unit Price: 3,87000 €
HOOK-UP STRND 28AWG ORANGE 3.28'
In-Stock: 100
Unit Price: 0,95000 €
HOOK-UP STRND 28AWG ORG 98.43'
In-Stock: 1
Unit Price: 25,89000 €
HOOK-UP STRND 28AWG ORG 498.7'
In-Stock: 2
Unit Price: 103,47000 €
HOOK-UP STRND 28AWG ORANGE METER
In-Stock: 280
Unit Price: 0,93000 €