30-01786
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01786

DigiKey Part Number
839-30-01786-5-ND
Manufacturer
Manufacturer Product Number
30-01786
Description
HOOK-UP STRND 28AWG BLUE 16.4'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Blue 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,87000 €3,87 €
53,16400 €15,82 €
102,46200 €24,62 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €
Alternate Length
HOOK-UP STRND 28AWG BLUE
In-Stock: 808
Unit Price: 0,93000 €
HOOK-UP STRND 28AWG BLUE 98.43'
In-Stock: 9
Unit Price: 25,89000 €
HOOK-UP STRND 28AWG BLUE 3.28'
In-Stock: 35
Unit Price: 0,95000 €
HOOK-UP STRND 28AWG BLUE 498.7'
In-Stock: 2
Unit Price: 103,47000 €