
30-01779 | |
|---|---|
DigiKey Part Number | 839-30-01779-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01779 |
Description | HOOK-UP STRND 26AWG PURPLE 16.4' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 26/0.0031" Purple 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 16.40' (5.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 5 | 3,59800 € | 17,99 € |
| 10 | 2,79800 € | 27,98 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |


