30-01777
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01777

DigiKey Part Number
839-30-01777-1-ND
Manufacturer
Manufacturer Product Number
30-01777
Description
HOOK-UP STRND 26AWG GREEN 3.28'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 26/0.0031" Green 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,86000 €4,30 €
100,66900 €6,69 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €
Alternate Length
HOOK-UP STRND 26AWG GREEN
In-Stock: 5933
Unit Price: 1,01000 €
HOOK-UP STRND 26AWG GREEN 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG GREEN 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG GREEN 98.43'
In-Stock: 0
Unit Price: