
30-01727 | |
|---|---|
DigiKey Part Number | 839-30-01727-ND 839-30-01727-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01727 |
Description | HOOK-UP STRND 16AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 65/0.0063" Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 2,06200 € | 10,31 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,84160 € | 46,04 € |
| 50 | 1,75320 € | 87,66 € |
| 100 | 1,66810 € | 166,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 1,06731 € | 325,53 € |
| 610 | 1,01466 € | 618,94 € |
| 915 | 0,98487 € | 901,16 € |
| 1.525 | 0,94835 € | 1.446,23 € |
| 2.135 | 0,92489 € | 1.974,64 € |
| 3.050 | 0,90053 € | 2.746,62 € |
| 7.625 | 0,84211 € | 6.421,09 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |


