
30-01659 | |
|---|---|
DigiKey Part Number | 839-30-01659-ND 839-30-01659-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01659 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 5 | 2,89000 € | 14,45 € |
| 10 | 2,75200 € | 27,52 € |
| 25 | 2,57880 € | 64,47 € |
| 50 | 2,45400 € | 122,70 € |
| 100 | 2,33450 € | 233,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,38575 € | 212,02 € |
| 306 | 1,31781 € | 403,25 € |
| 459 | 1,27937 € | 587,23 € |
| 765 | 1,23224 € | 942,66 € |
| 1.071 | 1,20197 € | 1.287,31 € |
| 1.530 | 1,17054 € | 1.790,93 € |
| 3.825 | 1,09275 € | 4.179,77 € |
| 7.650 | 1,05623 € | 8.080,16 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |


