
30-01474 | |
|---|---|
DigiKey Part Number | 839-30-01474-ND 839-30-01474-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01474 |
Description | CBL 6COND 26AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 26 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 5 | 4,82000 € | 24,10 € |
| 10 | 4,58800 € | 45,88 € |
| 25 | 4,29840 € | 107,46 € |
| 50 | 4,08940 € | 204,47 € |
| 100 | 3,88920 € | 388,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,66412 € | 713,61 € |
| 306 | 4,43186 € | 1.356,15 € |
| 459 | 4,30035 € | 1.973,86 € |
| 765 | 4,13910 € | 3.166,41 € |
| 1.071 | 4,03548 € | 4.322,00 € |
| 1.530 | 3,92786 € | 6.009,63 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |



