30-01426
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01426

DigiKey Part Number
839-30-01426-5-ND
Manufacturer
Manufacturer Product Number
30-01426
Description
CBL 3COND 26AWG SHLD 5M MPPE
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 26 AWG Foil 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.154" (3.91mm)
Shield Type
Foil
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0323" (0.820mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL 3COND 26AWG SHLD MPPE
In-Stock: 821
Unit Price: 3,83000 €
CBL 3COND 26AWG SHLD 30M MPPE
In-Stock: 1
Unit Price: 118,84000 €
CBL 3COND 26AWG SHLD 1M MPPE
In-Stock: 0
Unit Price: