30-01337
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01337

DigiKey Part Number
T1419-5-ND
Manufacturer
Manufacturer Product Number
30-01337
Description
CABLE 10COND 20AWG BLACK 5M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 20 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 10COND 20AWG BLACK 502'
In-Stock: 70
Unit Price: 482,78000 €
CABLE 10COND 20AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 10COND 20AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 10COND 20AWG BLACK METER
In-Stock: 491
Unit Price: 7,75000 €