
30-01248 | |
|---|---|
DigiKey Part Number | 839-30-01248-ND 839-30-01248-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01248 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0189" (0.480mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,14200 € | 15,71 € |
| 10 | 2,99300 € | 29,93 € |
| 25 | 2,80480 € | 70,12 € |
| 50 | 2,66880 € | 133,44 € |
| 100 | 2,53880 € | 253,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,49327 € | 228,47 € |
| 306 | 1,42003 € | 434,53 € |
| 459 | 1,37854 € | 632,75 € |
| 765 | 1,32770 € | 1.015,69 € |
| 1.071 | 1,29506 € | 1.387,01 € |
| 1.530 | 1,26116 € | 1.929,57 € |
| 3.825 | 1,17725 € | 4.502,98 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |



