
30-01177 | |
|---|---|
DigiKey Part Number | 839-30-01177-ND 839-30-01177-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01177 |
Description | CABLE 8COND 32AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 32 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 19/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 5 | 3,39000 € | 16,95 € |
| 10 | 3,22900 € | 32,29 € |
| 25 | 3,02600 € | 75,65 € |
| 50 | 2,87980 € | 143,99 € |
| 100 | 2,73930 € | 273,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66477 € | 254,71 € |
| 306 | 1,58294 € | 484,38 € |
| 459 | 1,53664 € | 705,32 € |
| 765 | 1,47992 € | 1.132,14 € |
| 1.071 | 1,44346 € | 1.545,95 € |
| 1.530 | 1,40561 € | 2.150,58 € |
| 3.825 | 1,31193 € | 5.018,13 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |






