
30-01159 | |
|---|---|
DigiKey Part Number | 839-30-01159-ND 839-30-01159-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01159 |
Description | CABLE 7COND 30AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 30 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 25/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 5 | 3,43400 € | 17,17 € |
| 10 | 3,27000 € | 32,70 € |
| 25 | 3,06320 € | 76,58 € |
| 50 | 2,91520 € | 145,76 € |
| 100 | 2,77310 € | 277,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,96105 € | 300,04 € |
| 306 | 1,86451 € | 570,54 € |
| 459 | 1,80987 € | 830,73 € |
| 765 | 1,74288 € | 1.333,30 € |
| 1.071 | 1,69984 € | 1.820,53 € |
| 1.530 | 1,65516 € | 2.532,39 € |
| 3.825 | 1,54455 € | 5.907,90 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |



