30-01135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01147

DigiKey Part Number
839-30-01147-1-ND
Manufacturer
Manufacturer Product Number
30-01147
Description
CABLE 6COND 32AWG BLACK SHLD 1M
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 32 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
Spiral
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 6COND 32AWG BLACK SHLD
In-Stock: 583
Unit Price: 3,76000 €
CABLE 6COND 32AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 6COND 32AWG BLK SHLD 30M
In-Stock: 0
Unit Price: