
30-01141 | |
|---|---|
DigiKey Part Number | 839-30-01141-ND |
Manufacturer | |
Manufacturer Product Number | 30-01141 |
Description | CABLE 6COND 28AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,79000 € | 313,79 € |
| 2 | 298,40000 € | 596,80 € |
| 3 | 289,68333 € | 869,05 € |
| 5 | 279,00400 € | 1.395,02 € |
| 7 | 272,14429 € | 1.905,01 € |
| 10 | 265,02200 € | 2.650,22 € |
| 25 | 247,39080 € | 6.184,77 € |
| Unit Price without VAT: | 313,79000 € |
|---|---|
| Unit Price with VAT: | 373,41010 € |


