
30-01107 | |
|---|---|
DigiKey Part Number | 839-30-01107-ND 839-30-01107-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01107 |
Description | CABLE 10COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 5 | 4,38600 € | 21,93 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 3,91240 € | 97,81 € |
| 50 | 3,72220 € | 186,11 € |
| 100 | 3,54020 € | 354,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,23007 € | 341,20 € |
| 306 | 2,12003 € | 648,73 € |
| 459 | 2,05780 € | 944,53 € |
| 765 | 1,98150 € | 1.515,85 € |
| 1.071 | 1,93248 € | 2.069,69 € |
| 1.530 | 1,88157 € | 2.878,80 € |
| 3.825 | 1,75979 € | 6.731,20 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |





