30-01065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01065

DigiKey Part Number
839-30-01065-1-ND
Manufacturer
Manufacturer Product Number
30-01065
Description
CABLE 7COND 22AWG BLACK SHLD 1M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Foil, Braid
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7COND 22AWG BLK SHLD
In-Stock: 1536
Unit Price: 6,37000 €
CABLE 7COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: