
30-01017 | |
|---|---|
DigiKey Part Number | 839-30-01017-ND |
Manufacturer | |
Manufacturer Product Number | 30-01017 |
Description | CABLE 3COND 22AWG BLK SHLD 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,85000 € | 354,85 € |
| 2 | 337,41500 € | 674,83 € |
| 3 | 327,55000 € | 982,65 € |
| 5 | 315,45200 € | 1.577,26 € |
| 7 | 307,68143 € | 2.153,77 € |
| 10 | 299,61400 € | 2.996,14 € |
| 25 | 279,64320 € | 6.991,08 € |
| Unit Price without VAT: | 354,85000 € |
|---|---|
| Unit Price with VAT: | 422,27150 € |


