
30-00944 | |
|---|---|
DigiKey Part Number | 839-30-00944-ND 839-30-00944-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00944 |
Description | CABLE 9COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 5 | 7,60600 € | 38,03 € |
| 10 | 7,24100 € | 72,41 € |
| 25 | 6,78160 € | 169,54 € |
| 50 | 6,45020 € | 322,51 € |
| 100 | 6,13260 € | 613,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,59248 € | 702,65 € |
| 306 | 4,36379 € | 1.335,32 € |
| 459 | 4,23436 € | 1.943,57 € |
| 765 | 4,07561 € | 3.117,84 € |
| 1.071 | 3,97361 € | 4.255,74 € |
| 1.530 | 3,86767 € | 5.917,54 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 10,13880 € |



