30-00916
cms-photo-disclaimer

30-00916

cms-digikey-product-number
839-30-00916-ND
839-30-00916-DS-ND
cms-manufacturer
cms-manufacturer-product-number
30-00916
cms-description
CABLE 4COND 20AWG BLACK SHLD
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG Braid
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0323" (0.820mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 1.429
cms-incoming-leadtime-link
cms-all-prices-in-currency
Digi-Spool®, Continuous Spool
cms-quantityUnit Pricecms-ext-price
110,12000 €10,12 €
59,03800 €45,19 €
108,60200 €86,02 €
258,05520 €201,38 €
507,66100 €383,05 €
1007,28310 €728,31 €
Spool
cms-quantityUnit Pricecms-ext-price
1534,21680 €645,17 €
3064,00712 €1.226,18 €
4593,88839 €1.784,77 €
7653,74281 €2.863,25 €
1.0713,64927 €3.908,37 €
1.5303,55210 €5.434,71 €
cms-manufacturer-standard-package
Unit Price without VAT:10,12000 €
Unit Price with VAT:12,04280 €
Alternate Length
CABLE 4COND 20AWG BLK SHLD 30M
cms-in-stock-colon-value0
cms-unit-price-value
CABLE 4COND 20AWG BLACK SHLD 5M
cms-in-stock-colon-value0
cms-unit-price-value
CABLE 4COND 20AWG BLACK SHLD 1M
cms-in-stock-colon-value45
cms-unit-price-value 8,74000 €