
30-00872 | |
|---|---|
DigiKey Part Number | 839-30-00872-ND |
Manufacturer | |
Manufacturer Product Number | 30-00872 |
Description | CABLE 4COND 26AWG/28AWG BLK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 26 AWG, 28 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0063", 7/0.0051" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,88000 € | 216,88 € |
| 2 | 206,28500 € | 412,57 € |
| 3 | 200,29000 € | 600,87 € |
| 5 | 192,94200 € | 964,71 € |
| 7 | 188,22429 € | 1.317,57 € |
| 10 | 183,32400 € | 1.833,24 € |
| 25 | 171,19920 € | 4.279,98 € |
| 50 | 162,44960 € | 8.122,48 € |
| Unit Price without VAT: | 216,88000 € |
|---|---|
| Unit Price with VAT: | 258,08720 € |


