



30-00699 | |
|---|---|
DigiKey Part Number | 839-30-00699-ND 839-30-00699-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00699 |
Description | CABLE 2COND 28AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable White 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,80000 € | 4,00 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,71360 € | 17,84 € |
| 50 | 0,67960 € | 33,98 € |
| 100 | 0,64700 € | 64,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,58600 € | 178,73 € |
| 610 | 0,55733 € | 339,97 € |
| 915 | 0,54109 € | 495,10 € |
| 1.525 | 0,52119 € | 794,81 € |
| 2.135 | 0,50841 € | 1.085,46 € |
| 3.050 | 0,49514 € | 1.510,18 € |
| 7.625 | 0,46230 € | 3.525,04 € |
| 15.250 | 0,44259 € | 6.749,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




