



30-00693 | |
|---|---|
DigiKey Part Number | 839-30-00693-ND |
Manufacturer | |
Manufacturer Product Number | 30-00693 |
Description | CABLE 2COND 24AWG WHITE 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,80000 € | 238,80 € |
| 2 | 227,12500 € | 454,25 € |
| 3 | 220,51333 € | 661,54 € |
| 5 | 212,41400 € | 1.062,07 € |
| 7 | 207,21143 € | 1.450,48 € |
| 10 | 201,81000 € | 2.018,10 € |
| 25 | 188,44280 € | 4.711,07 € |
| Unit Price without VAT: | 238,80000 € |
|---|---|
| Unit Price with VAT: | 284,17200 € |






