



30-00692 | |
|---|---|
DigiKey Part Number | 839-30-00692-ND |
Manufacturer | |
Manufacturer Product Number | 30-00692 |
Description | CABLE 2COND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,61000 € | 163,61 € |
| 2 | 155,64500 € | 311,29 € |
| 3 | 151,13667 € | 453,41 € |
| 5 | 145,61200 € | 728,06 € |
| 7 | 142,06429 € | 994,45 € |
| 10 | 138,38000 € | 1.383,80 € |
| 25 | 129,26720 € | 3.231,68 € |
| 50 | 122,69180 € | 6.134,59 € |
| Unit Price without VAT: | 163,61000 € |
|---|---|
| Unit Price with VAT: | 194,69590 € |






