



30-00683 | |
|---|---|
DigiKey Part Number | 839-30-00683-ND |
Manufacturer | |
Manufacturer Product Number | 30-00683 |
Description | CABLE 2COND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 34/41 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,48000 € | 392,48 € |
| 2 | 373,17000 € | 746,34 € |
| 3 | 362,24000 € | 1.086,72 € |
| 5 | 348,84400 € | 1.744,22 € |
| 7 | 340,23857 € | 2.381,67 € |
| 10 | 331,30200 € | 3.313,02 € |
| 25 | 309,18360 € | 7.729,59 € |
| Unit Price without VAT: | 392,48000 € |
|---|---|
| Unit Price with VAT: | 467,05120 € |










