30-006_Wht
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-006_Wht
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

30-00681

DigiKey Part Number
839-30-00681-ND
Manufacturer
Manufacturer Product Number
30-00681
Description
CABLE 2COND 16AWG WHITE 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1564,33000 €564,33 €
2536,44000 €1.072,88 €
3520,65333 €1.561,96 €
5501,29400 €2.506,47 €
7488,86000 €3.422,02 €
10475,94400 €4.759,44 €
Manufacturers Standard Package
Unit Price without VAT:564,33000 €
Unit Price with VAT:671,55270 €
Alternate Length
CABLE 2COND 16AWG WHITE 1M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG WHITE 5M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG WHITE 152M
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG WHITE METER
In-Stock: 0
Unit Price: 3,75000 €