30-00676
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00676

DigiKey Part Number
T1437-5-ND
Manufacturer
Manufacturer Product Number
30-00676
Description
CABLE 10COND 28AWG BLK SHLD 5M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
130,64000 €30,64 €
525,07000 €125,35 €
1019,49800 €194,98 €
Manufacturers Standard Package
Unit Price without VAT:30,64000 €
Unit Price with VAT:36,46160 €
Alternate Length
CABLE 10COND 28AWG BLACK SHLD
In-Stock: 778
Unit Price: 6,29000 €
CABLE 10COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 10COND 28AWG BLK SHLD 1M
In-Stock: 15
Unit Price: 6,30000 €