30-0053(1,4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00534

DigiKey Part Number
839-30-00534-DS-ND
Manufacturer
Manufacturer Product Number
30-00534
Description
CABLE 10COND 28AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 28 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,30000 €3,30 €
52,94800 €14,74 €
102,80800 €28,08 €
252,63080 €65,77 €
502,50360 €125,18 €
1002,38170 €238,17 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €
Alternate Length
CABLE 10COND 28AWG BLACK 502'
In-Stock: 40
Unit Price: 250,21000 €
CABLE 10COND 28AWG BLACK 1M
In-Stock: 5
Unit Price: 3,39000 €
CABLE 10COND 28AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 10COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: