



30-00531 | |
|---|---|
DigiKey Part Number | 839-30-00531-ND 839-30-00531-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00531 |
Description | CABLE 10COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 10 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 5 | 4,60200 € | 23,01 € |
| 10 | 4,38200 € | 43,82 € |
| 25 | 4,10440 € | 102,61 € |
| 50 | 3,90500 € | 195,25 € |
| 100 | 3,71390 € | 371,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,25549 € | 345,09 € |
| 306 | 2,14425 € | 656,14 € |
| 459 | 2,08129 € | 955,31 € |
| 765 | 2,00412 € | 1.533,15 € |
| 1.071 | 1,95452 € | 2.093,29 € |
| 1.530 | 1,90303 € | 2.911,64 € |
| 3.825 | 1,78138 € | 6.813,78 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |





