



30-00450 | |
|---|---|
DigiKey Part Number | 839-30-00450-ND 839-30-00450-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00450 |
Description | CABLE 4CON 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable White 26 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,55800 € | 17,79 € |
| 10 | 3,38900 € | 33,89 € |
| 25 | 3,17520 € | 79,38 € |
| 50 | 3,02160 € | 151,08 € |
| 100 | 2,87400 € | 287,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,03817 € | 311,84 € |
| 306 | 1,93778 € | 592,96 € |
| 459 | 1,88096 € | 863,36 € |
| 765 | 1,81128 € | 1.385,63 € |
| 1.071 | 1,76655 € | 1.891,98 € |
| 1.530 | 1,72007 € | 2.631,71 € |
| 3.825 | 1,60506 € | 6.139,35 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |




