
30-00418 | |
|---|---|
DigiKey Part Number | 839-30-00418-ND |
Manufacturer | |
Manufacturer Product Number | 30-00418 |
Description | CABLE 2COND 24AWG BLK/RED 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,20000 € | 98,20 € |
| 2 | 93,45000 € | 186,90 € |
| 3 | 90,75667 € | 272,27 € |
| 5 | 87,46200 € | 437,31 € |
| 7 | 85,34571 € | 597,42 € |
| 10 | 83,14800 € | 831,48 € |
| 25 | 77,71200 € | 1.942,80 € |
| 50 | 73,79120 € | 3.689,56 € |
| 100 | 70,02680 € | 7.002,68 € |
| Unit Price without VAT: | 98,20000 € |
|---|---|
| Unit Price with VAT: | 116,85800 € |






