
30-00417 | |
|---|---|
DigiKey Part Number | 839-30-00417-ND |
Manufacturer | |
Manufacturer Product Number | 30-00417 |
Description | CABLE 2COND 22AWG BLK/RED 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,97000 € | 227,97 € |
| 2 | 216,83000 € | 433,66 € |
| 3 | 210,52333 € | 631,57 € |
| 5 | 202,79600 € | 1.013,98 € |
| 7 | 197,83286 € | 1.384,83 € |
| 10 | 192,67900 € | 1.926,79 € |
| 25 | 179,92560 € | 4.498,14 € |
| 50 | 170,72380 € | 8.536,19 € |
| Unit Price without VAT: | 227,97000 € |
|---|---|
| Unit Price with VAT: | 271,28430 € |






