30-0041(5,7,8,9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00415

DigiKey Part Number
T1306-5-ND
Manufacturer
Manufacturer Product Number
30-00415
Description
CABLE 2COND 18AWG BLK/RED 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 18 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black, Red
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 18AWG BLK/RED
In-Stock: 5478
Unit Price: 2,50000 €
CABLE 2COND 18AWG BLK/RED 500'
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 18AWG BLK/RED 1M
In-Stock: 0
Unit Price: