30-00404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00404
Visualize Tensility 91 Shore A UL 2464 Wire

30-00404

DigiKey Part Number
T1300-152-ND
Manufacturer
Manufacturer Product Number
30-00404
Description
CABLE 2COND 24AWG BLACK 152M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
498.7' (152.0m)
Jacket Color
Black
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 24AWG BLACK 1000'
In-Stock: 2168
Unit Price: 1,49000 €
CABLE 2COND 24AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK 5M
In-Stock: 2
Unit Price: 6,38000 €
CABLE 2COND 24AWG BLACK 1M
In-Stock: 0
Unit Price: