Cable 32AWG Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00217

DigiKey Part Number
T1244-1-ND
Manufacturer
Manufacturer Product Number
30-00217
Description
CABLE 4COND 32AWG BLACK SHLD 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 32 AWG Spiral 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0019"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Shield Type
Spiral
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 32AWG BLACK SHLD
In-Stock: 2371
Unit Price: 2,32000 €
CABLE 4COND 32AWG BLK SHLD 152M
In-Stock: 0
Unit Price:
CABLE 4COND 32AWG BLK SHLD 30M
In-Stock: 0
Unit Price: