
30-00008 | |
|---|---|
DigiKey Part Number | 839-30-00008-ND |
Manufacturer | |
Manufacturer Product Number | 30-00008 |
Description | CABLE 2COND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,62000 € | 289,62 € |
| 2 | 275,41500 € | 550,83 € |
| 3 | 267,38333 € | 802,15 € |
| 5 | 257,53800 € | 1.287,69 € |
| 7 | 251,21143 € | 1.758,48 € |
| 10 | 244,64400 € | 2.446,44 € |
| 25 | 228,39080 € | 5.709,77 € |
| Unit Price without VAT: | 289,62000 € |
|---|---|
| Unit Price with VAT: | 344,64780 € |

