
30-00005 | |
|---|---|
DigiKey Part Number | 839-30-00005-ND |
Manufacturer | |
Manufacturer Product Number | 30-00005 |
Description | CABLE 2COND 24AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | Spiral | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Audio-Video, Home | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 € | 241,06 € |
| 2 | 229,27500 € | 458,55 € |
| 3 | 222,60000 € | 667,80 € |
| 5 | 214,42200 € | 1.072,11 € |
| 7 | 209,17000 € | 1.464,19 € |
| 10 | 203,71500 € | 2.037,15 € |
| 25 | 190,22040 € | 4.755,51 € |
| Unit Price without VAT: | 241,06000 € |
|---|---|
| Unit Price with VAT: | 286,86140 € |














