30-00003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00003

DigiKey Part Number
T1238-5-ND
Manufacturer
Manufacturer Product Number
30-00003
Description
CABLE 2COND 24AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 24AWG BLACK 1000'
In-Stock: 22
Unit Price: 244,69000 €
CABLE 2COND 24AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLACK 30M
In-Stock: 7
Unit Price: 48,60000 €
CABLE 2COND 24AWG BLACK 1M
In-Stock: 122
Unit Price: 1,85000 €
CABLE 2COND 24AWG BLACK METER
In-Stock: 255
Unit Price: 1,92000 €