
16-00241 | |
|---|---|
DigiKey Part Number | 839-16-00241-ND |
Manufacturer | |
Manufacturer Product Number | 16-00241 |
Description | AC/DC WALL MT ADPT 5V/9V/12V 18W |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 9V, 12V | |
Current - Output (Max) | 3A, 2A, 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 35°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.36" L x 1.74" W x 1.14" H (60.0mm x 44.1mm x 29.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 5 | 11,39400 € | 56,97 € |
| 10 | 10,99100 € | 109,91 € |
| 25 | 10,47840 € | 261,96 € |
| 50 | 10,10660 € | 505,33 € |
| 200 | 9,85700 € | 1.971,40 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |





