
16-00187 | |
|---|---|
DigiKey Part Number | 839-16-00187-ND |
Manufacturer | |
Manufacturer Product Number | 16-00187 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.70" L x 1.69" W x 1.28" H (68.5mm x 43.0mm x 32.5mm) | |
Approval Agency | cULus, FCC | |
Weight | 0.245 lb (111.13 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 5 | 8,93400 € | 44,67 € |
| 10 | 8,61800 € | 86,18 € |
| 25 | 8,21640 € | 205,41 € |
| 50 | 7,92460 € | 396,23 € |
| 120 | 7,57142 € | 908,57 € |
| 360 | 7,15017 € | 2.574,06 € |
| 600 | 6,96235 € | 4.177,41 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,56680 € |









