12-00010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 2,52000 €
Datasheet
12-00010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12-00010
12-00010

12-00010

DigiKey Part Number
839-12-00010-ND
Manufacturer
Manufacturer Product Number
12-00010
Description
LED PNL IND WHITE DIFF 3MM LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 40° 3V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.17" (4.37mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
2000mcd
Wavelength - Peak
460nm
Viewing Angle
40°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
mPPE Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,26112 €1.261,12 €
Unit Price without VAT:1,26112 €
Unit Price with VAT:1,50073 €