
11-00034 | |
|---|---|
DigiKey Part Number | 839-11-00034-ND |
Manufacturer | |
Manufacturer Product Number | 11-00034 |
Description | CORD 18AWG 1-15P - C7 3.28' BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
EDA/CAD Models | 11-00034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,36300 € | 23,63 € |
| 25 | 2,21440 € | 55,36 € |
| 50 | 2,10860 € | 105,43 € |
| 200 | 1,91205 € | 382,41 € |
| 400 | 1,82078 € | 728,31 € |
| 600 | 1,76943 € | 1.061,66 € |
| 1.000 | 1,70682 € | 1.706,82 € |
| 2.600 | 1,59563 € | 4.148,64 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |




