
11-00020 | |
|---|---|
DigiKey Part Number | 839-11-00020-ND |
Manufacturer | |
Manufacturer Product Number | 11-00020 |
Description | CORD 18AWG 1-15P - 320-C7 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord White NEMA 1-15P, Polarized To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
EDA/CAD Models | 11-00020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,15800 € | 53,95 € |
| 50 | 2,05500 € | 102,75 € |
| 200 | 1,86325 € | 372,65 € |
| 400 | 1,77435 € | 709,74 € |
| 600 | 1,72428 € | 1.034,57 € |
| 1.000 | 1,66328 € | 1.663,28 € |
| 2.600 | 1,55494 € | 4.042,84 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |




