
11-00011 | |
|---|---|
DigiKey Part Number | 839-11-00011-ND |
Manufacturer | |
Manufacturer Product Number | 11-00011 |
Description | CORD 18AWG NEMA1-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1 |
Datasheet | Datasheet |
EDA/CAD Models | 11-00011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,66600 € | 26,66 € |
| 25 | 2,49920 € | 62,48 € |
| 50 | 2,37980 € | 118,99 € |
| 200 | 2,15805 € | 431,61 € |
| 400 | 2,05503 € | 822,01 € |
| 600 | 1,99708 € | 1.198,25 € |
| 1.000 | 1,92642 € | 1.926,42 € |
| 2.600 | 1,80095 € | 4.682,47 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

