New Product
10-06139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06139

DigiKey Part Number
839-10-06139-ND
Manufacturer
Manufacturer Product Number
10-06139
Description
CABLE, 1000 MM, 50-01065 USB C P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-06139 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
21 AWG, 23 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,39000 €3,39 €
102,88600 €28,86 €
252,70520 €67,63 €
502,57580 €128,79 €
1002,45260 €245,26 €
2502,29912 €574,78 €
5002,18938 €1.094,69 €
1.0002,08493 €2.084,93 €
2.5001,95452 €4.886,30 €
Manufacturers Standard Package
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €