10-05812 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 5.471
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 2.729
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 594
Unit Price: 4,32000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 1.141
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 8.923
Unit Price: 3,49000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 1,61930 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 2,28396 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 2.872
Unit Price: 3,58000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 3.828
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 1
Unit Price: 3,77000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 151
Unit Price: 5,94000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 370
Unit Price: 7,23000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 61
Unit Price: 10,19000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 603
Unit Price: 13,19000 €
Datasheet
10-05812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-05812

DigiKey Part Number
839-10-05812-ND
Manufacturer
Manufacturer Product Number
10-05812
Description
CBL ASSY 2.1 MM PLUG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
Halogen Free
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,50000 €4,50 €
103,82500 €38,25 €
253,58520 €89,63 €
503,41400 €170,70 €
1003,25100 €325,10 €
2503,04740 €761,85 €
5002,90202 €1.451,01 €
1.0002,76359 €2.763,59 €
2.5002,59077 €6.476,93 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €