
10-05441 | |
|---|---|
DigiKey Part Number | 839-10-05441-ND |
Manufacturer | |
Manufacturer Product Number | 10-05441 |
Description | CIRC CBL 6POS PLUG TO RCPT 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,62000 € | 24,62 € |
| 20 | 19,93050 € | 398,61 € |
| 40 | 18,97925 € | 759,17 € |
| 60 | 18,44417 € | 1.106,65 € |
| 100 | 17,79170 € | 1.779,17 € |
| 260 | 16,63296 € | 4.324,57 € |
| 500 | 15,93526 € | 7.967,63 € |
| Unit Price without VAT: | 24,62000 € |
|---|---|
| Unit Price with VAT: | 29,29780 € |








