
10-03967 | |
|---|---|
DigiKey Part Number | 839-10-03967-ND |
Manufacturer | |
Manufacturer Product Number | 10-03967 |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 22,07099 € | 5.341,18 € |
| Unit Price without VAT: | 22,07099 € |
|---|---|
| Unit Price with VAT: | 26,26448 € |


