
10-03913 | |
|---|---|
DigiKey Part Number | 839-10-03913-ND |
Manufacturer | |
Manufacturer Product Number | 10-03913 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03913 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,12800 € | 41,28 € |
| 25 | 3,86920 € | 96,73 € |
| 50 | 3,68440 € | 184,22 € |
| 100 | 3,50850 € | 350,85 € |
| 300 | 3,24680 € | 974,04 € |
| 600 | 3,09192 € | 1.855,15 € |
| 1.200 | 2,94446 € | 3.533,35 € |
| 2.700 | 2,78092 € | 7.508,48 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |








